The F840BQ334M300A is a 330nF film capacitor from Kemet, featuring a radial construction and a maximum operating temperature of 105°C. It is available in a bulk packaging option and has a tolerance of 20%. The capacitor measures 18mm in length and has a lead pitch of 15mm, with a lead diameter of 0.8mm. It has a dielectric of polypropylene and is suitable for use in a variety of applications.
Kemet F840BQ334M300A technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.5mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.