The F840DM564M275C is a 560nF film capacitor from Kemet with a tolerance of 20%. It features a radial package with a PET dielectric and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is packaged in a tray and is compliant with RoHS regulations.
Kemet F840DM564M275C technical specifications.
| Capacitance | 560nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.