The Kemet F840KM473K275A is a 47nF film capacitor with a 10% tolerance. It features a radial package with a lead pitch of 7.5mm and a length of 10.5mm. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. It is available in bulk packaging and has a lead diameter of 0.6mm.
Sign in to ask questions about the Kemet F840KM473K275A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet F840KM473K275A technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Length | 10.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet F840KM473K275A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.