The F840RS106K300C is a 10uF film capacitor from Kemet, featuring a PP dielectric and 10% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial lead configuration for through-hole mounting. It is RoHS compliant and suitable for general applications.
Kemet F840RS106K300C technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Depth | 28mm |
| Dielectric | PP |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Length | 41mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet F840RS106K300C to view detailed technical specifications.
No datasheet is available for this part.