This film capacitor features a capacitance of 0.025uF with a tolerance of 5%. It is rated for a DC voltage of 630V and an AC voltage of 310V. The capacitor is constructed with a wound film dielectric and has a suppression class of X2. It is designed for through hole mounting with a radial termination style and is suitable for operating temperatures between -40°C and 110°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.025uF |
| Voltage | 630VDC|310VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 310VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 4 X 8mm |
| Terminal Pitch | 10mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |