This 0.025uF film capacitor is designed for EMI suppression and has a rated voltage of 630VDC and 310VAC. It features a positive capacitance tolerance of 10% and a negative capacitance tolerance of -10%. The capacitor is constructed with a wound design and has a radial termination style. It is suitable for use in applications with operating temperatures ranging from -40°C to 110°C.
Checking distributor stock and pricing after the page loads.
Kemet F861AE253K310C technical specifications.
| Capacitance | 0.025uF |
| Voltage | 630VDC|310VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 4 X 8mm |
| Terminal Pitch | 10mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |