This Kemet film capacitor features a capacitance of 0.025uF with a tolerance of 10% and a dielectric of PP. It has a DC rated voltage of 630V and an AC rated voltage of 310V. The capacitor is designed for EMI suppression and has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. It operates between -40°C and 110°C and is available in a through hole radial wound package.
Checking distributor stock and pricing after the page loads.
Kemet F861AE253K310L technical specifications.
| Capacitance | 0.025uF |
| Voltage | 630VDC|310VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 4 X 8mm |
| Terminal Pitch | 10mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |