Cap Film Suppression X2 0.047uF 630VDC/310VAC PP 20% (13 X 4 X 8mm) Radial Wound 10mm 110°C Ammo
Kemet F861AE473M310R technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4 |
| Length | 13 |
| Capacitance | 0.047 |
| Capacitor Type | FILM CAPACITOR |
| Height | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet F861AE473M310R to view detailed technical specifications.
No datasheet is available for this part.