This film capacitor from Kemet has a capacitance of 0.025uF and is rated for 630VDC with a 10% tolerance. It is designed for EMI suppression and has a suppression class of X2. The capacitor is constructed as a wound component and is available in a through hole package with a radial termination style. It operates over a temperature range of -40 to 110 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Kemet F861AL253K310A technical specifications.
| Capacitance | 0.025uF |
| Voltage | 630VDC|310VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 9.5 X 7.5mm |
| Terminal Pitch | 10mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |