The F861AL253M310C film capacitor from Kemet features a capacitance of 0.025uF with a voltage rating of 630VDC and 310VAC. It has a tolerance of 20% and is constructed with a polypropylene dielectric. The capacitor is designed for EMI suppression and has a negative capacitance tolerance of -20% and a positive capacitance tolerance of 20%. It operates over a temperature range of -40 to 110 degrees Celsius and is suitable for through-hole mounting with a radial termination style.
Checking distributor stock and pricing after the page loads.
Kemet F861AL253M310C technical specifications.
| Capacitance | 0.025uF |
| Voltage | 630VDC|310VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 20% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 9.5 X 7.5mm |
| Terminal Pitch | 10mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |