Cap Film Suppression X2 0.039uF 630VDC/310VAC PP 20% (13 X 9.5 X 7.5mm) Radial Wound 10mm 110°C Bulk
Kemet F861AL393M310A technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 9.5 |
| Length | 13 |
| Capacitance | 0.039 |
| Capacitor Type | FILM CAPACITOR |
| Height | 7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.