Cap Film Suppression X2 0.25uF 630VDC/310VAC PP 20% (13 X 7 X 17mm) Radial Wound 10mm 110°C Bulk
Kemet F861AO254M310C technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 7 |
| Length | 13 |
| Capacitance | 0.25 |
| Capacitor Type | FILM CAPACITOR |
| Height | 17 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.