This Kemet film capacitor has a capacitance of 0.025uF and is rated for 630VDC with a 10% tolerance. It features a PP dielectric and is designed for EMI suppression. The capacitor is constructed with a wound design and has a size of 18 X 4 X 10. It is suitable for operation between -40°C and 110°C and is mounted through a hole with a radial termination style.
Checking distributor stock and pricing after the page loads.
Kemet F861BB253K310A technical specifications.
| Capacitance | 0.025uF |
| Voltage | 630VDC|310VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 4 X 10mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |