Cap Film Suppression X2 0.22uF 630VDC/310VAC PP 20% (18 X 5.5 X 12.5mm) Radial Wound 15mm 110°C Pizza
Kemet F861BE224M310Z technical specifications.
| Capacitance | 220nF |
| Dielectric | PP |
| Dissipation Factor | 0.2% |
| Height | 12.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1020 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F861 |
| Termination | Radial |
| Tolerance | 20% |
| Type | General Purpose |
| Voltage Rating | 310V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 5.5mm |
| RoHS | Compliant |
No datasheet is available for this part.