Sign in to ask questions about the Kemet F861DI684M310Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet F861DI684M310Z technical specifications.
| Capacitance | 680nF |
| Dielectric | PP |
| Height | 16mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 564 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F861 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F861DI684M310Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.