Cap Film Suppression X2 1uF 310VAC PP 20% (26 X 8.5 X 17mm) Radial Plastic Rectangular Can 22.5mm 110°C Pizza
Kemet F861DJ105M310Z technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dissipation Factor | 0.2% |
| Height | 17mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F861 |
| Termination | Through Hole |
| Tolerance | 20% |
| Type | General Purpose |
| Voltage Rating | 310V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F861DJ105M310Z to view detailed technical specifications.
No datasheet is available for this part.