Cap Film Suppression X2 1uF 630VDC/310VAC PP 20% (26 X 8.5 X 17mm) Radial Wound 22.5mm 110°C Pizza
Kemet F861DJ105M310ZLH0J technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet F861DJ105M310ZLH0J to view detailed technical specifications.
No datasheet is available for this part.