Kemet's F861FC185M310Z film capacitor features a capacitance of 1.8uF, a dielectric of polypropylene, and a dissipation factor of 0.2%. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. This general-purpose capacitor is RoHS compliant and available in bulk packaging with a termination style of through-hole. The capacitor measures 20mm in height, 11mm in width, and 31.5mm in length, with a lead diameter of 0.8mm and a lead pitch of 27.5mm.
Kemet F861FC185M310Z technical specifications.
| Capacitance | 1.8uF |
| Dielectric | PP |
| Dissipation Factor | 0.2% |
| Height | 20mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Lead/Base Style | Straight |
| Length | 31.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F861 |
| Termination | Through Hole |
| Tolerance | 20% |
| Type | General Purpose |
| Voltage Rating | 310V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 11mm |
| RoHS | Compliant |
No datasheet is available for this part.