Kemet's F861FT395K310Z is a film capacitor with a capacitance of 3.9uF and a working voltage of 630VDC. It has a tolerance of 10% and is rated for operation between -40°C and 110°C. The capacitor is constructed with a wound design and features a radial termination style. It is designed for EMI suppression and has a suppression class of X2.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.9uF |
| Voltage | 630VDC|310VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.5 X 31 X 19mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |