The Kemet F861FT475M310Z is a film capacitor with a capacitance of 4.7uF, rated for 630VDC and 20% tolerance. It is designed for EMI suppression and has a maximum operating temperature of 110°C. The capacitor is constructed with a wound design and has a radial termination style. It is suitable for through-hole mounting and is constructed with a polypropylene dielectric.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Voltage | 630VDC|310VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 20% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.5 X 31 X 19mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |