The F861FT565M310Z film capacitor from Kemet features a capacitance of 5.6uF with a tolerance of 20%. It has a DC rated voltage of 630VDC and an AC rated voltage of 310VAC. The capacitor is designed for EMI suppression and has a negative capacitance tolerance of -20%. It operates within a temperature range of -40°C to 110°C and is constructed with a wound design. The capacitor is available in a through-hole package with a radial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5.6uF |
| Voltage | 630VDC|310VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 310VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.5 X 31 X 19mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |