This is a 0.025uF film capacitor with a maximum operating voltage of 630VDC and a tolerance of 10%. It has a negative capacitance tolerance of -10% and is suitable for EMI suppression. The capacitor is constructed with a wound design and has a size of 10 X 5 X 10.5mm. It is designed for through-hole mounting with a radial termination style and a terminal pitch of 7.5mm. The capacitor operates within a temperature range of -40 to 110 degrees Celsius and meets the X2 suppression class.
Checking distributor stock and pricing after the page loads.
Kemet F861KJ253K310C technical specifications.
| Capacitance | 0.025uF |
| Voltage | 630VDC|310VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 10 X 5 X 10.5mm |
| Terminal Pitch | 7.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |