The Kemet F861KJ253K310R is a 10nF film capacitor with a rated voltage of 630VDC and 310VAC. It has a tolerance of 10% and a dielectric of PP. The capacitor is designed for EMI suppression and has a suppression class of X2. It is constructed with a wound design and has a size of 10 X 5 X 10.5mm. The capacitor is mounted through a radial termination style and has a terminal pitch of 7.5mm. It operates over a temperature range of -40 to 110 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.025uF |
| Voltage | 630VDC|310VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 10 X 5 X 10.5mm |
| Terminal Pitch | 7.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |