The Kemet F861KJ253M310ALL0L is a film capacitor with a capacitance of 0.025uF and a working voltage of 630VDC. It has a tolerance of 20% and is designed for EMI suppression. The capacitor is constructed with a wound design and has a radial termination style. It is rated for operation between -40°C and 110°C and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Kemet F861KJ253M310ALL0L technical specifications.
| Capacitance | 0.025uF |
| Voltage | 630VDC|310VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 20% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 10 X 5 X 10.5mm |
| Terminal Pitch | 7.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |