This film capacitor from Kemet has a capacitance of 0.025uF and is rated for 630VDC. The device has a tolerance of 20% and is constructed with a polypropylene dielectric. It is designed for EMI suppression and has a suppression class of X2. The capacitor is available in a through-hole radial package and can operate between -40°C and 110°C.
Checking distributor stock and pricing after the page loads.
Kemet F861KJ253M310L technical specifications.
| Capacitance | 0.025uF |
| Voltage | 630VDC|310VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 20% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 10 X 5 X 10.5mm |
| Terminal Pitch | 7.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |