The F861KJ273M310C is a 27nF PP film capacitor with a 20% tolerance and a maximum operating temperature of 110°C. It is designed for general-purpose applications and is available in a radial through-hole package. The capacitor is RoHS compliant and has a voltage rating of 310V AC and 630V DC. It measures 10.5mm in height and 5mm in width, with a lead pitch of 7.5mm and a lead diameter of 0.6mm.
Kemet F861KJ273M310C technical specifications.
| Capacitance | 27nF |
| Dielectric | PP |
| Dissipation Factor | 0.3% |
| Height | 10.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 10mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F861 |
| Termination | Radial |
| Tolerance | 20% |
| Type | General Purpose |
| Voltage Rating | 310V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.