Cap Film Suppression X2 2.2uF 630VDC/310VAC PP 20% (41 X 11 X 22mm) Radial Wound 37.5mm 110°C Pizza
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Dielectric | PP |
| Dissipation Factor | 0.2% |
| Height | 22mm |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Lead/Base Style | Straight |
| Length | 41mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F861 |
| Termination | Through Hole |
| Tolerance | 20% |
| Type | General Purpose |
| Voltage Rating | 310V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 11mm |
| RoHS | Compliant |