Cap Film Suppression X2 0.33uF 310VAC PP 10% (18 X 10 X 16mm) Radial Wound 15mm 110°C Automotive Pizza
Kemet F862BS334K310Z technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 10 |
| Length | 18 |
| Capacitance | 0.33 |
| Capacitor Type | FILM CAPACITOR |
| Height | 16 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.