The Kemet F871AE332J330A is a 2-terminal film capacitor with a capacitance of 0.0033uF. It has a maximum operating temperature of 110 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor measures 4mm in width, 13mm in length, and 8mm in height. It is designed for through-hole mounting and is part of the Kemet F871 series.
Checking distributor stock and pricing after the page loads.
Kemet F871AE332J330A technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4 |
| Length | 13 |
| Manufacturer Series | F871 |
| Capacitance | 0.0033 |
| Capacitor Type | FILM CAPACITOR |
| Series | F871 |
| Height | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.