The F871AG103M330C is a general-purpose film capacitor from Kemet with a capacitance of 10nF and a voltage rating of 330V. It features a radial package with a straight lead style and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 110°C and a tolerance of 20%. It is RoHS compliant and available in bulk packaging.
Kemet F871AG103M330C technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dissipation Factor | 0.3% |
| Height | 9mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F871 |
| Termination | Radial |
| Tolerance | 20% |
| Type | General Purpose |
| Voltage Rating | 330V |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 800V |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
