
Cap Film Suppression X1 0.015uF 800VDC/330VAC PP 20% (13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 110°C Bulk
Kemet F871AK153M330C technical specifications.
| Capacitance | 15nF |
| Dielectric | PP |
| Dissipation Factor | 0.3% |
| Height | 11mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F871 |
| Termination | Radial |
| Tolerance | 20% |
| Type | General Purpose |
| Voltage Rating | 330V |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 800V |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.