Cap Film Suppression X1 0.022uF 800VDC/330VAC PP 5% Radial 10mm 110°C Bulk
Checking distributor stock and pricing after the page loads.
Kemet F871AL223J330A technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 9.5 |
| Length | 13 |
| Manufacturer Series | F871 |
| Capacitance | 0.022 |
| Capacitor Type | FILM CAPACITOR |
| Series | F871 |
| Height | 7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.