Kemet's F871 film capacitor features a capacitance of 0.0039uF with a maximum operating temperature of 110 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a width of 9.5mm, a length of 13mm, and a height of 7.5mm. The capacitor is a part of the F871 series and has two terminals.
Kemet F871AL392J330R technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 9.5 |
| Length | 13 |
| Manufacturer Series | F871 |
| Capacitance | 0.0039 |
| Capacitor Type | FILM CAPACITOR |
| Series | F871 |
| Height | 7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.