The Kemet F871AO393J330A is a film capacitor with a capacitance of 0.039uF. It has a maximum operating temperature of 110C and a minimum operating temperature of -40C. The capacitor is designed for through-hole mounting and has a height of 17mm and a length of 13mm. It is part of the F871 series from Kemet.
Checking distributor stock and pricing after the page loads.
Kemet F871AO393J330A technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 7 |
| Length | 13 |
| Manufacturer Series | F871 |
| Capacitance | 0.039 |
| Capacitor Type | FILM CAPACITOR |
| Series | F871 |
| Height | 17 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.