The F871AP253J330C film capacitor from Kemet features a capacitance of 0.025uF and operates within a temperature range of -40 to 110 degrees Celsius. It has a 6mm width and 13mm length, with a height of 12mm. This component is a 2-terminal device, suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet F871AP253J330C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet F871AP253J330C technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6 |
| Length | 13 |
| Manufacturer Series | F871 |
| Capacitance | 0.025 |
| Capacitor Type | FILM CAPACITOR |
| Series | F871 |
| Height | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet F871AP253J330C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.