The F871BB153J330A film capacitor from Kemet features a capacitance of 0.015uF and operates within a temperature range of -40 to 110 degrees Celsius. It has a width of 4mm and a length of 18mm, with a height of 10mm. This through-hole capacitor is part of the F871 series and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Kemet F871BB153J330A technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4 |
| Length | 18 |
| Manufacturer Series | F871 |
| Capacitance | 0.015 |
| Capacitor Type | FILM CAPACITOR |
| Series | F871 |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.