This 15nF PP film capacitor has a voltage rating of 330V and a tolerance of 20%. It is designed for general-purpose applications and has a maximum operating temperature of 110°C. The capacitor is packaged in bulk and is RoHS compliant. It measures 18mm in length and 10mm in height, with a lead diameter of 0.8mm and a lead pitch of 15mm.
Kemet F871BB153M330Z technical specifications.
| Capacitance | 15nF |
| Dielectric | PP |
| Dissipation Factor | 0.3% |
| Height | 10mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1411 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F871 |
| Termination | Radial |
| Tolerance | 20% |
| Type | General Purpose |
| Voltage Rating | 330V |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 800V |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.