This film capacitor from Kemet features a capacitance of 0.039uF and is part of the F871 series. It has a compact 5x18mm package and operates within a temperature range of -40 to 110C. The capacitor is designed for general use in various applications.
Kemet F871BC393J330Z technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 18 |
| Manufacturer Series | F871 |
| Capacitance | 0.039 |
| Capacitor Type | FILM CAPACITOR |
| Series | F871 |
| Height | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.