Kemet's F871 series film capacitor features a capacitance of 68nF with a dielectric of polypropylene. The device has a dissipation factor of 0.3% and is rated for a maximum operating temperature of 110°C. It is available in a bulk packaging option and is compliant with RoHS regulations. The capacitor is designed for general-purpose applications and has a voltage rating of 330V AC and 800V DC.
Kemet F871BG683M330Z technical specifications.
| Capacitance | 68nF |
| Dielectric | PP |
| Dissipation Factor | 0.3% |
| Height | 12mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F871 |
| Termination | Through Hole |
| Tolerance | 20% |
| Type | General Purpose |
| Voltage Rating | 330V |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 800V |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.