
The Kemet F871BK104M330Z is a 100nF film capacitor with a 20% tolerance and a DC rated voltage of 800V. It features a polypropylene dielectric and is suitable for operation up to 110°C. The capacitor is available in bulk packaging and is compliant with RoHS regulations. It has a radial termination and measures 18mm in length, 13.5mm in height, and 7.5mm in width, with a lead pitch of 15mm and a lead diameter of 0.8mm.
Kemet F871BK104M330Z technical specifications.
| Capacitance | 100nF |
| Dielectric | PP |
| Height | 13.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 748 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F871 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 800V |
| Width | 7.5mm |
| RoHS | Compliant |
No datasheet is available for this part.