The Kemet F871BP124J330L is a film capacitor with a capacitance of 0.12uF and a 2-terminal design. It has a maximum operating temperature of 110 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor measures 8.5mm in width, 18mm in length, and 14.5mm in height. It is part of the F871 series from Kemet.
Checking distributor stock and pricing after the page loads.
Kemet F871BP124J330L technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8.5 |
| Length | 18 |
| Manufacturer Series | F871 |
| Capacitance | 0.12 |
| Capacitor Type | FILM CAPACITOR |
| Series | F871 |
| Height | 14.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.