The F871BR104J330L film capacitor from Kemet features a capacitance of 0.1uF and operates within a temperature range of -40 to 110 degrees Celsius. It has a 2-terminal design with dimensions of 13mm in width, 18mm in length, and 12mm in height. This capacitor is part of the F871 series and is suitable for various applications.
Kemet F871BR104J330L technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 13 |
| Length | 18 |
| Manufacturer Series | F871 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| Series | F871 |
| Height | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.