The F871BR104J330R film capacitor from Kemet features a capacitance of 0.1uF, a maximum operating temperature of 110 degrees Celsius, and a minimum operating temperature of -40 degrees Celsius. It has a width of 13mm and a length of 18mm. The capacitor is a 2-terminal device and is part of the F871 series.
Kemet F871BR104J330R technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 13 |
| Length | 18 |
| Manufacturer Series | F871 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| Series | F871 |
| Height | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.