F871 EMI Capacitors Class X1 330VAC
Kemet F871BR104J330Z technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 13 |
| Length | 18 |
| Manufacturer Series | F871 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| Series | F871 |
| Height | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.