Kemet's F871 series film capacitor has a capacitance of 0.12uF and operates between -40°C and 110°C. It is a 2-terminal component with dimensions of 13mm in width, 18mm in length, and 12mm in height. The capacitor is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Kemet F871BR124J330A technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 13 |
| Length | 18 |
| Manufacturer Series | F871 |
| Capacitance | 0.12 |
| Capacitor Type | FILM CAPACITOR |
| Series | F871 |
| Height | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.