The Kemet F871BS184J330L is a film capacitor with a capacitance of 0.18uF. It has a maximum operating temperature of 110 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor measures 10mm in width and 18mm in length, with a height of 16mm. It is a 2-terminal component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet F871BS184J330L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet F871BS184J330L technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 10 |
| Length | 18 |
| Manufacturer Series | F871 |
| Capacitance | 0.18 |
| Capacitor Type | FILM CAPACITOR |
| Series | F871 |
| Height | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet F871BS184J330L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.