F871 Series Polypropylene Metallized Film Class X1 330 VAC
Kemet F871DB104J330L technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6 |
| Length | 26 |
| Manufacturer Series | F871 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| Series | F871 |
| Height | 14.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.