Kemet's F871 series film capacitor features a capacitance of 0.1uF and operates within a temperature range of -40 to 110 degrees Celsius. The capacitor measures 26mm in length, 6mm in width, and 14.5mm in height. It is a 2-terminal device, suitable for various applications in the F871 series.
Checking distributor stock and pricing after the page loads.
Kemet F871DB104J330Z technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6 |
| Length | 26 |
| Manufacturer Series | F871 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| Series | F871 |
| Height | 14.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.