The Kemet F871DB393J330L is a film capacitor with a capacitance of 0.039uF. It has a width of 6mm and a length of 26mm. The operating temperature range is from -40°C to 110°C. This capacitor is part of the F871 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet F871DB393J330L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet F871DB393J330L technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6 |
| Length | 26 |
| Manufacturer Series | F871 |
| Capacitance | 0.039 |
| Capacitor Type | FILM CAPACITOR |
| Series | F871 |
| Height | 14.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet F871DB393J330L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.