
The F871DM334M330Z is a radial lead film capacitor from Kemet, with a capacitance of 330nF and a tolerance of 20%. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a DC rated voltage of 800V. It is available in bulk packaging with 444 units per package.
Kemet F871DM334M330Z technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric | PP |
| Height | 18.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 444 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F871 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 800V |
| Width | 9mm |
| RoHS | Compliant |
No datasheet is available for this part.